Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 43.480 |
Informação do produto
Descrição geral do produto
Evaluation kit for the MAX22444/MAX22445/MAX22446 reinforced, four-channel, galvanic digital isolators. Two types of Evaluation-boards are available to support different channel direction configurations, different ENA polarities and different output default settings of the MAX22444–MAX22446 family. The MAX2244XWEVKIT# comes with U1 unpopulated and supports the following digital isolators MAX22444XAWE+ (X-B, C, E, F, M, N), MAX22445XAWE+ (X-B, C, E, F, M, N, R, S, U, V), MAX22446XAWE+ (X-B, C, E, F, M, N). Suitable for use in battery management, fieldbus communications for industrial automation, isolated RS485/RS422, CAN, isolated SPI interface and medical systems.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5KVRMS isolation for 60s
- Temperature range from -40°C to +125°C
- Proven PCB layout
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Digital Isolator
MAX22444, MAX22445, MAX22446
Evaluation Kit MAX22444/MAX22445/MAX22446
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto