Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 153.170 |
| 5+ | $ 150.110 |
| 10+ | $ 147.040 |
| 25+ | $ 143.980 |
| 50+ | $ 140.920 |
| 100+ | $ 137.850 |
Informação do produto
Descrição geral do produto
The MAX13054AESHLD# is an evaluation kit (EV kit) for MAX13054A. The MAX13054A shield is a fully assembled and tested PCB that demonstrates the functionality of the MAX13054A fault-protected with extended common mode input range and 25KV ESD human body model (HBM) controller area network (CAN) transceiver. The shield features a digital isolator used as a level translator between the CAN bus and the controller interface and operates from a range of 1.71V supply to 5.5V supply. Typical applications include building automation, drone, industrial automation, instrumentation, motor control, programmable logic controller and smart grid equipment.
- Integrated protection increases robustness: ±65V fault tolerant CANH and CANL
- ±25V extended common mode input range (CMR)
- Transmitter dominant timeout prevents lockup
- Short-circuit protection and thermal shutdown
- High-speed operation of up to 2Mbps
- Operating temperature range of -40°C to +125°C in 8pin SOIC package
- DeviceNet Nodes;Industrial; Medium- and Heavy-Duty Truck Systems
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
CAN Transceiver
MAX13054A
Evaluation Board MAX13054A
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto