| Quantidade | Preço |
|---|---|
| 1+ | $ 71.050 |
Informação do produto
Descrição geral do produto
EVAL-ADUM6421AURNZ is an unpopulated evaluation board for ADuM6420A/ADuM6421A/ADuM6422A quad-channel isolator with integrated DC to DC converter. The ADuM6420A/ADuM6421A/ADuM6422A devices integrate four iCoupler® on-off keying (OOK) digital isolation channels and iCoupler chip scale isoPower® transformer technology. This iCoupler transformer technology enables a small form factor integrated, reinforced isolated signal and power solution in applications requiring up to 500mW of isolated power.
- isoPower integrated, isolated DC to DC converter
- Meets CISPR 32/EN 55032, Class B emission limits
- On-board 6V to 9V LDO power supply that provides 5V to the VDDP pin
- 5V input operation and selectable 3.3V or 5V isolated dc-to-dc converter output
- Screw terminal connectors for the following: LDO power supply, 5V direct power supply
- Screw terminal connectors for the following: off board PDIS control, isolated output supply
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolator
ADuM6420A, ADuM6421A, ADuM6422A, ADuM6423A, ADuM6424A
Evaluation Board ADuM6420A, ADuM6421A, ADuM6422A, ADuM6423A, ADuM6424A
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto