Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 42.220 |
Informação do produto
Descrição geral do produto
STM32 Nucleo-144 development board with STM32F756ZG MCU, supports Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector which extends the ARDUINO® Uno V3 connectivity and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with wide choice of specialized shields.
- 3 user LEDs
- 2 user and reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR™, Keil®, and GCC-based IDE
- Arm® Mbed Enabled™ compliant and Ethernet compliant with IEEE-802.3-2002
- USB OTG FS on Micro‑AB connector
- External or internal SMPS to generate Vcore logic supply
Especificações Técnicas
STMicroelectronics
STM32F7
Cortex-M7
Nucleo-144 Dev Board STM32F756ZGT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F756ZGT6
-
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto