| Quantidade | Preço |
|---|---|
| 1+ | $ 27.570 |
Informação do produto
Descrição geral do produto
DM164143 is a MPLAB® Xpress PIC16F15376 evaluation board that supports flexible, cost effective PIC16F153xx family of MCUs. A member of an 8-bit product family that can leverage its eXtreme Low-Power (XLP) technology and a host of Core Independent Peripherals to be perfectly suited for a wide range of low-power applications. This device features PWMs, multiple communication interfaces, an on-chip temperature sensor and memory features like Memory Access Partition (MAP) and Device Information Area (DIA) which support customers in data protection and bootloader applications. The MPLAB Xpress PIC16F15376 Evaluation Board (DM164143) was designed with a single objective - to help your ideas take the shortest journey from imagination to reality.
- Integrates seamlessly with MPLAB Xpress cloud-based IDE and MPLAB code configurator
- On-board PIC16F15376 MCU application processor
- Integrated drag-and-drop programmer with USB interface- no drivers required
- Compact footprint offers flexibility during prototyping phase
- Crafted for cloud-based development
- Drag-and-drop programming
Especificações Técnicas
Microchip
-
PIC16F
MPLAB Xpress Eval Board PIC16F15376
No SVHC (25-Jun-2025)
8bit
PIC
PIC16F15376
-
Documentação técnica (2)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto