Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 909.090 |
Informação do produto
Descrição geral do produto
SPC58XXADPT176S is a socketed mini module for SPC58 E/N/G lines in eLQFP176 package. This premium evaluation board system supports the 32-bit SPC58EE84E7, SPC58NE84E7, SPC58EN84E7, SPC58EG84E7 and SPC58NG84E7 STMicroelectronics' automotive microcontrollers. The complete system consists of an SPC58XXMB motherboard and an SPC58XXADPT176S daughter card which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of device in all supported packages. All daughter cards are similar in design and concept. The evaluation system (motherboard and daughter card) allows full access to the CPU, all the CPU's I/O signals, and the motherboard peripherals (such as CAN, SCI, LIN and FlexRAY). The daughter card itself can be used as a standalone unit when access to the I/O pins or peripherals is not needed.
- Open top MCU socket
- Flexible MCU clocking options: 40MHz crystal EVB clock circuit, 8MHz EVB clock oscillator circuit
- Flexible MCU clocking options: external clock via SMA connector
- User reset switch with reset status LEDs
- 14-pin standard JTAG connector
- 10-pin header connector for JTAG/LFASTLVDS interface
- 10-pin header connector for SIPI interface
- Minimodule dimension: 127mm X 114.3mm and max top components height 19.4mm
- PCB thickness is 1.6mm and max bottom components height is 3.5mm
- Standard connectors to SPC58XXMB
Notas
The MCU is not included, it must be purchased separately.
Especificações Técnicas
STMicroelectronics
-
SPC5
Evaluation Board SPC58XE84E7, SPC58ENXXE7, SPC58XG84E7
No SVHC (25-Jun-2025)
Power Architecture
SPC58XE84E7, SPC58ENXXE7, SPC58XG84E7
STMicroelectronics SPC58XXMB Motherboards
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto