77 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 13.000 |
Informação do produto
Descrição geral do produto
Three-phase brushless DC motor driver expansion board based on L6230 for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motor in your STM32 Nucleo project. The X-NUCLEO-IHM07M1 is compatible with the ST Morpho connector and supports the addition of other boards which can be stacked with onto a single STM32 Nucleo board. The user can also mount the Arduino UNO R3 connector. The driver used on this STM32 Nucleo board is the L6230, a DMOS fully integrated driver for three-phase brushless DC motors assembled in a PowerSO-36 package (L6230PD) with overcurrent and thermal protection. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing.
- 3-phase driver for BLDC/PMSM motors
- Nominal operating voltage range from 8V to 48VDC
- 2.8A output peak current (1.4ARMS)
- Operating frequency up to 100KHz
- Non dissipative overcurrent detection and protection, cross-conduction protection
- 3-shunt and 1-shunt configurable jumpers for motor current sensing
- Hall/encoder motor sensor connector and circuit
- Debug connector for DAC, GPIOs, etc
- Potentiometer available for speed regulation
- User LED
Especificações Técnicas
STMicroelectronics
-
-
Brushless DC Motor Driver Expansion Board L6230
No SVHC (25-Jun-2025)
-
L6230
STM32 Nucleo Boards
-
Documentação técnica (3)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto