| Quantidade | Preço |
|---|---|
| 1+ | $ 66.160 |
Informação do produto
Descrição geral do produto
OM13257,598 is an universal temperature sensor daughter card for the Fm+ development kit. The OM13257 allows one to evaluate almost all of the NXP® temperature sensor portfolio using the Fm+ development board and GUI. Pinout differences between devices are handled via jumpers and power supplies can be provided by the development board or via an external power supply. No test device is mounted on the board, however an 8-pin footprint for TSSOP8, an 8-pin footprint for XSON8U and HWSON8, and a 6-pin footprint for the PCT2202 WLCSP6 are provided allowing the user to solder the device of interest onto the board for evaluation. Connectors allow direct connection to the Fm+ Development Board and the Total Phase Beagle.
- Three different footprints to solder almost any NXP® Temperature Sensor
- Complete device evaluation using NXP Fm+ GUI
- Direct plug-in connection to NXP Fm+ development board
- Jumpers to program different I²C addresses
- Flexible power supply configuration: 3.3V or 5V
Especificações Técnicas
NXP
-
-
Daughter Card OM13257
No SVHC (27-Jun-2024)
-
LM75, SE95DP, PCT2075
NXP OM13320 Fm+ Development Kit
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto