Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 684.060 |
Informação do produto
Descrição geral do produto
EV-ADF4377SD1Z evaluation board evaluates the performance of the ADF4377 frequency synthesizer with an integrated voltage controlled oscillator (VCO) for phase-locked loops (PLLs). The EV-ADF4377SD1Z contains the ADF4377 frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, on-board reference oscillator, propagation delay calibration paths, and Subminiature Version A (SMA) connectors. The outputs are ac-coupled with 50 Ω transmission lines making the outputs suitable to drive 50 Ω impedance instruments. The EV-ADF4377SD1Z requires an SDP-S board (not supplied with the kit). The SDP-S allows software programming of the EV-ADF4377SD1Z with ACE software.
- Self-contained board
- Windows®-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Clock & Timing
Evaluation Board ADF4377BCCZ
No SVHC (04-Feb-2026)
ADF4377BCCZ
Frequency Synthesizer
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto