Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 87.890 |
Informação do produto
Descrição geral do produto
STM32G071B-DISCO is a USB Type-C and power delivery discovery kit with STM32G071RB MCU. This Discovery board is a demonstration and development platform for the STMicroelectronics Arm® Cortex® -M0+ core-based STM32G071RB USB Type-C™ and Power Delivery microcontroller. The STM32G071B-DISCO Discovery board is presented with all necessary interfaces for easy connection and interoperability with other USB Type-C™ devices. The STM32G071B-DISCO Discovery board is intended for discovery and display of USB Type-C™ port characteristics such as data role, power role, VBUS and IBUS monitoring. It offers an advanced user mode when associated with the STM32CubeMonUCPD software GUI and can be used as a USB Type-C™ and Power Delivery analyzer.
- STM32G071RBT6 MCU featuring 128kbytes of flash memory and 32kbytes of RAM in LQFP64 package
- 1” 128 x 64 pixels OLED LCD module with SPI interface
- USB Type-C™ interface plug cable, receptacle connector accessible by door with reed sensor detection
- 3 bidirectional current/power monitor with I2C to measure VBUS, CC1, CC2 on protected isolated lines
- On-board DC/DC converter to sustain power supply with VBUS varying from 3V to 20V (+/- 5%)
- 4 user status LEDs about USB Type-C™ configuration and 3 LEDs for power and ST-LINK communication
- 4-way joystick with selection button and 1 reset push-button
- Board external connectors: USB Type-C™ plug cable and USB Type-C™ receptacle connector
- Board internal connectors: 2x8pin GPIOs free pins from MCU, USB Type-C™ test points for main signals
- Flexible power-supply options: ST-LINK USB VBUS or USB Type-C™ VBUS
Conteúdo
STM32G071RBT6 discovery kit, USB type-A to micro-B cable.
Especificações Técnicas
STMicroelectronics
Interface
ARM
STM32
-
STM32G071RBT6
USB Type-C Power Delivery (PD) Controller
Cortex-M0+
Discovery Kit STM32G071RBT6, USB Type-A to Micro-B Cable
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto