KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimir página

                                                                                                RTK7RL23LMP00000BJ

                                                                                                Evaluation Board, R7F100GGG2DFB, 16Bit, Lighting Communication Module

                                                                                                Data e lote

                                                                                                RENESAS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                RENESAS RTK7RL23LMP00000BJ
                                                                                                FabricanteRENESAS
                                                                                                Nº da peça do fabricanteRTK7RL23LMP00000BJ
                                                                                                Código Newark49AM0051
                                                                                                Gama de produtosRL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 20h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 287.450
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 287.45
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                RENESAS
                                                                                                FabricanteRENESAS
                                                                                                Nº da peça do fabricanteRTK7RL23LMP00000BJ
                                                                                                Código Newark49AM0051
                                                                                                Gama de produtosRL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerRenesas
                                                                                                Silicon Core NumberR7F100GGG2DFB
                                                                                                Kit Application TypeEmbedded
                                                                                                Application Sub TypeLighting Communication Module
                                                                                                Core ArchitectureRL78
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family NameRL78
                                                                                                Kit ContentsEvaluation Board R7F100GGG2DFB
                                                                                                Product RangeRL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                RTK7RL23LMP00000BJ is a RL78/G23 lighting communication master evaluation board. This is a lighting communication master board for controlling evaluation boards for various lighting communication standards. It supports DALI, DMX512, and infrared communication protocols. It is applicable to DALI multi-master operation and various DALI test standards. This board is equipped with a Pmod™ interface connector, enabling connection of various sensors, etc. It is also equipped with a capacitive touch key sensor, so operation by touch key sensor is possible.

                                                                                                • R7F100GGG2DFB MCU in 48-pin LFQFP package, 128KB ROM, 16KB RAM data flash 8KB internal memory
                                                                                                • Equipped with capacitive touch key sensor
                                                                                                • Programs can be written and debugged via COM port communication by connecting it to PC w/ USB cable
                                                                                                • Consumption current maximum is 760mA (when powered by AC adapter)
                                                                                                • 12pin Pmod™ Type6A connector and miniUSB Type-B USB connector
                                                                                                • DMX512 (RDM-DMX) compliant interface connector and DALI compliant interface DALI connector
                                                                                                • 3.3V MCU power supply (VDD) and 4.7V DMX512, infrared LED power supply voltage
                                                                                                • Power supply (input): VBUS(5V) USB connector, 5V/2A DC jack
                                                                                                • DALI connector (DALI bus power supply): 10V/55mA(typ.)~20.5V/29mA(typ.)
                                                                                                • 120mm×120mm board size

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Renesas

                                                                                                Kit Application Type

                                                                                                Embedded

                                                                                                Core Architecture

                                                                                                RL78

                                                                                                Silicon Family Name

                                                                                                RL78

                                                                                                Product Range

                                                                                                RL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers

                                                                                                Silicon Core Number

                                                                                                R7F100GGG2DFB

                                                                                                Application Sub Type

                                                                                                Lighting Communication Module

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Board R7F100GGG2DFB

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Rastreabilidade de produtos