11 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 35.600 |
Informação do produto
Descrição geral do produto
STEVAL-STLCS01V1 is a SensorTile connectable sensor node (plug or solder). The STEVAL-STLCS01V1 (SensorTile) is a highly integrated reference design that can be plugged into form-factor prototypes, adding sensing and connectivity capabilities to new designs through a smart hub solution. It can also easily support development of monitoring and tracking applications like standalone sensor nodes connected to iOS™ or Android™ smartphone applications. The SensorTile occupies a very small 13.5 x 13.5mm square outline, with all the electronic components on the top side and a small connector on the bottom side to plug it onto the cradle expansion board. The connector pinout is repeated on 18 PCB pads to render the SensorTile a solderable system on module as well.
- Very compact module for motion, audio, environmental sensing and Bluetooth® low energy connectivity
- Mobile connectivity via the STBLESensor app, available for iOS™ and Android™
- 2V to 5.5V power supply range
- External interfaces: UART, SPI, SAI (serial audio interface), I²C, DFSDM, USB OTG, ADC, GPIOs
- Pluggable or solderable interface
- SWD interface for debugging and programming capability
Especificações Técnicas
STMicroelectronics
Sensor
ARM, STM32
-
-
STM32L476, LSM6DSM, LSM303AGR, LPS22HB, BlueNRG-MS
SensorTile Reference Design
Cortex-M4F, STM32
Ref Design Board LSM6DSM, STM32L476, LSM303AGR, LPS22HB, BlueNRG-MS
No SVHC (25-Jun-2025)
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto