Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 134.370 |
Informação do produto
Descrição geral do produto
EVAL-CN0536-ARDZ is a low-power Geiger counter in an Arduino form factor shield that can run on a 3V to 5V system supply. It has a novel architecture for its ultra-low-power, high voltage generator that is robust and adjustable across a wide voltage range allowing the user to set the sensitivity of the board accordingly. This reference circuit design is compatible with most of the Geiger-Muller tube sensors available in the market today with a voltage rating between 280V to 500V. Moreover, it uses a hysteric voltage regulation scheme by controlling the power supplied to the board oscillator minimizing the overall current consumption. It has a configurable voltage reference for its output allowing the board to safely translate the Geiger pulses to the logic level of the microcontroller. Lastly, it has audio and visual indicators to qualitatively alert the user as the radiation levels increase.
- Geiger counters are one of the most commonly used tools to measure radiation levels
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Sensor
-
-
-
LTC1441, LTC1540, LTC6994, LTC6906
Geiger Counter
-
Evaluation Board CN0536
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto