Informação do produto
Descrição geral do produto
MAX78000EVKIT# is an evaluation kit to evaluate MAX78000 IC. The MAX78000 evaluation kit (EV kit) provides a platform for leveraging the capabilities of the MAX78000 to build new generations of artificial intelligence (AI) devices. Onboard hardware includes a digital microphone, a gyroscope/ accelerometer, parallel camera module support and a 3.5in touch-enabled color TFT display. A secondary dis- play is driven by a power accumulator for tracking device power consumption over time. Uncommitted GPIO as well as analog inputs are readily accessible through 0.1in pin headers. Primary system power as well as UART access is provided by a USB Micro-B connector. A USB to SPI bridge provides rapid access to onboard memory, allow- ing large networks or images to load quickly. Typical applications include audio processing, facial recognition, object detection and classification and time-series data processing.
- Power accumulator with dedicated display to track device power over time
- SWD JTAG 10-pin header
- RISC-V coprocessor JTAG 10-pin header
- 16MBQSPI flash
- Select GPIOs accessible through 0.1in headers
- Four ADC inputs with optional AA filter
- Touch-enabled, 3.5in, 320 x 240 color TFT display
- UART access through USB bridge, QSPI memory access through USB bridge
- All IC power rails may be isolated by jumpers for individual current measurements
- Two general-purpose LEDs and two general- purpose pushbutton switches
Conteúdo
EV kit board featuring the MAX78000, MAX32625PICO debugger with cables, Olimex ARM-USB-OCD-H, Olimex ARM-JTAG 20-10 adapter, Camera module, 2 x USB standard-A to USB micro-B cables, 1 x USB Standard-A to USB Standard-B cable, Extra shunts.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Artificial Intelligence Devices
ARM
-
-
MAX78000EXG+
Convolutional Neural Network Accelerator
Cortex-M4
Eval Kit MAX78000, MAX32625PICO Debugger w/Cables, Adapter, Camera Module, USB Cable, Shunts
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto