Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 16.820 |
Informação do produto
Descrição geral do produto
STEVAL-MKI178V2 is a LSM6DSL adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LSM6DSL product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside your own application. The STEVAL-MKI178V2 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSL pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards, which include a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete LMS6DSL pinout for a standard DIL24 socket
- Default compatibility with STEVAL-MKI109V3 motherboard
Especificações Técnicas
Adapter Board
-
STEVAL-MKI109V3/STEVAL-MKI109V3 Motherboards
No SVHC (25-Jun-2025)
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto