0
0 itens$ 0.00

Thermoelectric Cooler Thermoelectric Modules & Assemblies :

40 produto(s) encontrado(s)
Encontre uma grande variedade de Thermoelectric Cooler Thermoelectric Modules & Assemblies em Newark Brasil. Temos em estoque uma ampla variedade de Thermoelectric Modules & Assemblies, como Thermoelectric Cooler Thermoelectric Modules & Assemblies dos principais fabricantes do mundo, incluindo: Multicomp Pro & Wakefield Thermal.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$ 22.170
5+$ 20.690
10+$ 20.100
25+$ 19.340
50+$ 18.790
Mais preços...
Thermoelectric Cooler
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+$ 26.920
5+$ 25.130
10+$ 24.410
25+$ 23.490
50+$ 22.820
Mais preços...
Thermoelectric Cooler
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$ 33.930
5+$ 31.660
10+$ 30.740
25+$ 29.570
50+$ 28.720
Mais preços...
Thermoelectric Cooler
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5304

RoHS

Each
1+$ 33.440
5+$ 31.220
10+$ 30.320
25+$ 29.180
50+$ 28.350
Mais preços...
Thermoelectric Cooler
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+$ 31.010
5+$ 28.950
10+$ 28.120
25+$ 27.060
50+$ 26.300
Mais preços...
Thermoelectric Cooler
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
08P1447

RoHS

Each
1+$ 41.770
25+$ 39.740
50+$ 38.160
100+$ 37.030
250+$ 36.130
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1464

RoHS

Each
1+$ 47.240
25+$ 44.940
50+$ 43.150
100+$ 41.880
250+$ 40.860
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+$ 88.760
25+$ 84.440
50+$ 81.080
100+$ 78.690
250+$ 76.770
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+$ 50.160
25+$ 47.720
50+$ 45.820
100+$ 44.470
250+$ 43.380
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+$ 53.820
25+$ 51.200
50+$ 49.160
100+$ 47.710
250+$ 46.540
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+$ 24.200
25+$ 23.020
50+$ 22.110
100+$ 21.450
250+$ 20.930
Thermoelectric Cooler
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+$ 85.260
25+$ 81.110
50+$ 77.880
100+$ 75.580
250+$ 73.740
Thermoelectric Cooler
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+$ 52.700
25+$ 50.140
50+$ 48.140
100+$ 46.720
250+$ 45.580
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+$ 42.380
25+$ 40.310
50+$ 38.710
100+$ 37.570
250+$ 36.650
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+$ 104.020
25+$ 98.960
50+$ 95.020
100+$ 92.210
250+$ 89.960
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+$ 110.310
25+$ 104.940
50+$ 100.770
100+$ 97.790
250+$ 95.400
Thermoelectric Cooler
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$ 53.230
25+$ 50.640
50+$ 48.630
100+$ 47.190
250+$ 46.040
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+$ 47.460
25+$ 45.150
50+$ 43.350
100+$ 42.070
250+$ 41.040
Thermoelectric Cooler
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+$ 282.300
25+$ 268.570
50+$ 257.880
100+$ 250.260
250+$ 244.150
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+$ 65.670
25+$ 62.480
50+$ 59.990
100+$ 58.220
250+$ 56.800
Thermoelectric Cooler
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$ 35.620
25+$ 33.890
50+$ 32.540
100+$ 31.580
250+$ 30.810
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$ 45.080
25+$ 42.890
50+$ 41.180
100+$ 39.970
250+$ 38.990
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+$ 39.900
25+$ 37.960
50+$ 36.450
100+$ 35.370
250+$ 34.510
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+$ 35.620
25+$ 33.890
50+$ 32.540
100+$ 31.580
250+$ 30.810
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$ 89.340
25+$ 84.990
50+$ 81.610
100+$ 79.200
250+$ 77.270
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
1-25 de 40 itens
de 2 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY