Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.410 |
| 10+ | $ 4.190 |
| 25+ | $ 3.960 |
| 50+ | $ 3.710 |
| 100+ | $ 3.550 |
| 250+ | $ 3.220 |
Informação do produto
Descrição geral do produto
The SP900S-0.009-00-43 is a 0.009 x 4 x 3-inch no adhesive Sil-Pad® high performance thermally conductive Insulation Material which is designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures. Applications requiring low component clamping forces include discrete semiconductors (TO-220,TO-247 and TO-218) mounted with spring clips. Spring clips assist with quick assembly and apply a limited amount of force to the semiconductor. The smooth surface texture of Sil-Pad 900S minimizes interfacial thermal resistance and maximizes thermal performance.
- UL94V-0 Flammability rating
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
- General-purpose thermal interface material solution
- -60 to 180°C Temperature range
Aplicações
Safety, Industrial, Automotive
Especificações Técnicas
Fibreglass
Silicone, Fibreglass
0.229mm
-
-
No SVHC (25-Jun-2025)
1.6W/m.K
5500VAC
0.95°C/W
-
SIL PAD TSP Series
Documentação técnica (4)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto