A4AXFN24
DC Axial Fan, Compact, 24 V, Circular, 119 mm, 38.6 mm, Ball Bearing, 118 CFM

| Quantidade | Preço |
|---|---|
| 1+ | $ 235.200 |
| 5+ | $ 229.320 |
| 10+ | $ 223.440 |
| 20+ | $ 211.680 |
| 50+ | $ 199.920 |
Informação do produto
Descrição geral do produto
The A4AXFN24 is a 24VDC Axial Fan with a lubricated ball bearing and black housing. The fresh air enclosure cooling fan comes with leaded wires with ends stripped cord with polarized plug for power connection, split-capacitor motor thermally protected to avoid premature failure, one finger guard and dynamically balanced impeller molded from polycarbonate. This 4-inch compact cooling fan is ideal for applications where enclosure space is limited and quiet, reliable cooling is required. Engineered for 50000 hours of continuous operation without lubrication or service. It can be installed on any surface of an enclosure. With the addition of accessory fan brackets, can also be installed in any position inside the enclosure for spot cooling or air circulation.
Especificações Técnicas
24V
24VDC
119mm
Ball Bearing
3.33m³/min
46.5dBA
3200rpm
350mA
3.33m³/min
No SVHC (15-Jan-2019)
DC
Circular
38.6mm
118CFM
118CFM
-
2 Lead Wires
-
Compact Axial Fan Series
Documentação técnica (1)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto