| Quantidade | Preço |
|---|---|
| 36+ | $ 90.430 |
Informação do produto
Descrição geral do produto
The RL90-18/56 is a 230VAC Centrifugal Compact Fan with Sintec sleeve bearing and wire leaded power connection. Scroll housing made of fibreglass-reinforced plastic (PBT), housing base made of sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 22AWG leads. Housing base with flat connector 6.3 x 0.8mm for protective earth, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2450RPM Speed rating
- 20W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected from overload using impedance protection
Aplicações
HVAC
Especificações Técnicas
Flatpak
AC
37mm
0.665m³/min
0.665m³/min
Ball Bearing
20W
IP20
230VAC
121mm
23.5CFM
23.5CFM
56dBA
2 Lead Wires
RL90 Series
Lead (14-Jun-2023)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto