ADB275
Fan Blower, Fresh Air Enclosure Cooling Air Mover, 115 VAC, AC, 184 mm, 275 CFM

| Quantidade | Preço |
|---|---|
| 1+ | $ 1,276.280 |
| 2+ | $ 1,250.750 |
Informação do produto
Descrição geral do produto
The A-DB275 is a 115VAC Blower Fan with a brushed stainless steel grille and black enamel housing. This AC blower features washable aluminum filter, single phase motor, the motor is thermally protected and cooled by incoming forced air. The direct drive induction motor contains permanently lubricated ball bearings. The unit is self-supporting with 16 gauge steel flanges notched as per EIA RS-310-D. This blower comes with three-conductor power cord (five feet long) and rotating components are suspended on neoprene shock-mounts. The blower fan provides the maximum amount of cooling air in the least amount of space by utilizing 115VAC, 60/50 hertz, single-phase input power.
- Intake grille is easily removed with two captive thumbnuts
Aplicações
HVAC
Especificações Técnicas
-
AC
184mm
7.79m³/min
7.79m³/min
Ball Bearing
84W
-
115VAC
-
275CFM
275CFM
56dBA
Power Cord
-
No SVHC (15-Jan-2019)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto