Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,185.340 |
| 5+ | $ 1,115.160 |
| 10+ | $ 1,076.170 |
| 25+ | $ 1,037.170 |
| 50+ | $ 1,021.580 |
Informação do produto
Descrição geral do produto
07401.0-00 is a stego connect io-link host. This IO-link host SCM 074 by IFM establishes the connection between IO-link devices (digital field devices) and the STEGO CONNECT Edge Box SCE 074 to transmit data into the STEGO CONNECT cloud. It works bi-directional, i.e. sends and receives data. STEGO CONNECT is a cloud-based IoT platform connecting digital field devices with the web using the IO-Link communication protocol. IO-Link is a point-to-point protocol (PPP), it communicates between two separate endpoints or nodes. With the easy setup and the use of IO-Link devices, such as IOLink sensors and actuators, in combination with the STEGO CONNECT software, you can move analog processes into the digital world without programming skills.
- For connection of up to 4-IO-link devices
- Robust housing for use in harsh industrial environments
- Reliable transmission of data to the IT environment
- Ethernet & IO-Link communication interfaces
- PA housing, brass nickel-plated socket
- 90% maximum relative air humidity, IP65; IP66; IP67 protection
- 8 (IO-Link port class A: 4 x 2) number of digital inputs
- 4 (IO-Link Port Class A: 4 x 1) number of digital outputs
- Ethernet; IO-Link communication interface
- 20 to 30VDC operating voltage, 300 to 390mA current consumption
Especificações Técnicas
M12 Connector - 4 Pole
4Ports
IP65, IP66, IP67
M12 Connector - 4 Pole
SCM 074 Series
No SVHC (15-Jan-2019)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto