| Quantidade | Preço |
|---|---|
| 60+ | $ 95.550 |
| 100+ | $ 91.060 |
| 250+ | $ 89.930 |
Informação do produto
Descrição geral do produto
The CPC/CMC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications. The metal-shell circular plastic connector consists of a black thermoplastic insert in a nickel-plated zinc alloy shell.
- Light-weight, all-plastic and metal-shell
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Removable contacts and replaceable coupling ring make field repair easy
- UL94V-0 Protection
Aplicações
Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control
Especificações Técnicas
CPC/CMC Series
11.43mm
No SVHC (16-Jul-2019)
CMC / CPC Series Circular Connectors
Neoprene
Alternativas para 207052-1
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto