Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 93.540 |
Informação do produto
Descrição geral do produto
834FX potting and encapsulating compound is a black, flexible, flame retardant, thermally conductive two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where minimizing the physical stress on components is critical. It is also good in low temperature and arctic environments, as well as applications that involve temperature cycling or rapid temperature changes. It provides the functionality of silicone, but with the durability and cost-effectiveness of epoxy. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 834FX can be cured at room temperature or higher.
- Flexible and high modulus
- Meets UL 94V-0 standard
- Convenient 1A:1B volume mix ratio
- Low exotherm
- Low Tg of 0.7°C (33°F)
- Thermal conductivity of 0.61W/(m·K)
- Good adhesion to variety of substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Broad service temperature range -50 to 150°C (-58 to 302°F)
- Contains non-halogenated flame-retardant fillers
Especificações Técnicas
Epoxy
Black
940g
No SVHC (25-Jun-2025)
Bottle
450ml
834FX Series
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto