| Quantidade | Preço |
|---|---|
| 1+ | $ 1,334.720 |
Informação do produto
Descrição geral do produto
The TFDL2104 is a 4-pair Shielded Cable with 24AWG solid bare copper conductors and a polyolefin insulation. This 5E SF/UTP shielded series bulk cable comes with a light gray low smoke zero halogen LSZH jacket, aluminized Mylar tape (125% coverage) plus Mylar tape (100% coverage) shield and tinned copper (60% coverage) braiding. The cable is EIA568 color-coded for compatibility with standard installations. Maximum shielding protection can be provided through the foil plus braid design. The solid conductor terminates easily into standard IDC connectors and panels. The shielded Category 5E bulk cable is for reducing EMI/RFI noise in high-speed Ethernet networks.
- EIA568 color-coded for compatibility with standard installations
- Solid conductor terminate easily into standard IDC connectors and panels
- EIA/TIA 568 compliant Category 5E rated to 100Mhz for high performance Ethernet networks
- The LSZH low smoke zero halogen Jacket for safety compliance
- 500VAC for 1 Minute dielectric strength
- 100Ω Nominal impedance
- 0 to 75°C Operating temperature range
Aplicações
Industrial, Communications & Networking
Especificações Técnicas
Shielded
24AWG
1000ft
4 Pair
Solid
LSZH
6.401mm
To Be Advised
Cat5e
-
304.8m
Gray
-
Copper
-
Documentação técnica (2)
Alternativas para TFDL2104
3 produtos encontrados
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto