| Quantidade | Preço |
|---|---|
| 1+ | $ 764.610 |
| 5+ | $ 735.040 |
| 10+ | $ 709.690 |
Informação do produto
Descrição geral do produto
The 9452 010500 is a 2-conductor Shielded Cable with 24AWG stranded high conductivity tinned copper conductors and a high density polyethylene insulation. The 9452 series multi-conductor low-impedance cable comes with Beldfoil® aluminum foil-polyester tape outer shield, a 24AWG stranded tinned copper outer shield drain wire and a black PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. The Belden meets the demand for shielding technology with innovative designs in foil like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 78.733N Maximum recommended pulling tension
- 0.59058µH/m Nominal inductance
- 98.43pF/m Nominal capacitance conductor to conductor
- 82.025Ω/km Nominal conductor DC resistance (DCR)
Aplicações
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Especificações Técnicas
Shielded
24AWG
500ft
Black
Tinned Copper
3.429mm
-
2Conductor
0.239mm²
152.4m
19 x 36AWG
PVC
200V
No SVHC (10-Jun-2022)
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto