| Quantidade | Preço |
|---|---|
| 1+ | $ 156.790 |
| 5+ | $ 137.460 |
| 10+ | $ 133.800 |
Informação do produto
Descrição geral do produto
The MW series semi-rigid multiple-wall Heat Shrink Tubing, co-extruded and selectively cross-linked to provide an integral, meltable inner wall. When heated in excess of 135°C, the inner meltable wall of the tubing is simultaneously softened and forced by the shrink action into intimate contact with all underlying surfaces, interstices and small voids. Upon cooling, the MW tubing provides a tough protective and insulating barrier, highly resistant to penetration by moisture and the introduction of chemicals and solvents. Adhesive reflow will occur at temperatures above 80°C.
- 900V/mil Dielectric strength
- 2200psi Tensile strength
- -55 to 110°C Operating temperature range
Aplicações
Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Especificações Técnicas
2.5:1
19.1mm
4ft
0.313"
PO (Polyolefin)
To Be Advised
0.752"
Black
1.2m
7.95mm
MW Series
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto