| Quantidade | Preço |
|---|---|
| 1+ | $ 39.950 |
Informação do produto
Descrição geral do produto
The IOGEAR USB 2.0 Booster Extension Cable uses active electronics to amplify the USB signal beyond the USB 2.0 specification of 15 feet. It does this with no loss of data integrity or signal quality. The cable has male and female USB type "A" connectors. The USB "A" connector is the rectangular shaped plug found on PC's, hubs, and many other host interfaces. The IOGEAR USB 2.0 Booster Extension Cable extends from the host and provides another female "A" connector for longer distance USB needs. The cable is transparent to the host and the device and it is compatible with any O/S or USB accessory. It is ideal for applications that require distance, for example placing a printer in the office or home where more users have easier access. The IOGEAR USB 2.0 Booster Extension Cable is Plug-and-Play, no additional drivers or complicated set up required. The solution can also give you the ability to daisy-chain a maximum of three cables together in order to reach up to a total of 117 feet of USB High-Speed connection.
- Console
- 1 DVI display
- 1 set of USB keyboard and mouse
- Computers
- 1 DVI port
- 2 USB ports
- Operating Systems
- Windows XP, Windows Vista (32-bit
- Windows 7 (32-bit
- Mac OS X v10.3.9 or later
- Sun Solaris
- Linux
- Package Contents
- 1 x 2-Port USB Cable KVM
- 1 x Remote Switch Button
- 1 x Installation Guide
- 1 x Warranty Card
Especificações Técnicas
USB Type A Plug
11.89m
39ft
Black
-
Type A Plug to Type A Receptacle
USB Type A Receptacle
USB 2.0
-
To Be Advised
Documentação técnica (1)
Alternativas para GUE2118
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto