Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 14.950 |
| 5+ | $ 14.090 |
| 7+ | $ 13.370 |
| 10+ | $ 12.730 |
| 15+ | $ 11.870 |
Informação do produto
Descrição geral do produto
The 00439.63.17 is a 2.74m 3-core beige Major Appliance Cord with NEMA-5-15P to NEMA-5-15R connection. The insulator is made of premium-grade PVC. General cable offers a complete line of power supply replacement cord for use with power tools and household appliances. The 3-conductor cord has either right angle or straight caps with a variety of plug configurations. The free ends are conveniently slit for ease of connection. Carol offers a wide assortment of major appliance extension cord with a variety of plug and cap configurations for use with air conditioners, refrigerators, freezers, microwave ovens, dehumidifiers and other large household appliances.
- Stranded bare copper per ASTM B-174 conductor
- Molded right-angle plug
Aplicações
Industrial, HVAC, Consumer Electronics, Power Management
Especificações Técnicas
NEMA 5-15P
2.74m
15A
Beige
9ft
NEMA 5-15P to NEMA 5-15R
NEMA 5-15R
125VAC
-
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto