| Quantidade | Preço |
|---|---|
| 1+ | $ 485.550 |
| 5+ | $ 466.770 |
| 10+ | $ 450.670 |
Informação do produto
Descrição geral do produto
The 9913 010100 is a Coaxial Cable with 10AWG solid bare copper conductor and a semi-solid polyethylene insulation. This 89913 plenum coax-RG-8/U type cable comes with a black PVC jacket and Duobond II® bonded aluminum foil-polyester tape and tinned copper braid shield (90% coverage). The Duobond II (foil/braid) is a laminated shielding tape consisting of aluminum foil with an extra layer of heat-sensitive adhesive bonding the foil shield to the dielectric core. This foil shield provides 100% coverage and ensures maximum shield protection with an outer braid applied for greater protection against interference and to increase the overall tensile strength. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 1334.460N Maximum recommended pulling tension
- 0.193579µH/m Nominal inductance
- 84% Nominal velocity of propagation
- 2.9529Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 80°C Operating temperature range
Aplicações
Communications & Networking
Especificações Técnicas
RG8
Copper
50ohm
PVC
-
30.5m
No SVHC (10-Jun-2022)
-
10.287mm
Black
Solid
100ft
10AWG
Documentação técnica (1)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto