Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 95.040 |
| 5+ | $ 92.330 |
| 10+ | $ 89.020 |
| 25+ | $ 83.820 |
| 50+ | $ 82.920 |
| 100+ | $ 81.640 |
| 10000+ | $ 80.360 |
Informação do produto
Descrição geral do produto
The RBC17 is a 12V/108Ah black Replacement Rechargeable Battery Cartridge features a lead-acid technology with quick-connect terminals. It is suitable for use with the APC UPSs for complete compatibility with the intelligent battery management system. It is a leak-proof maintenance-free sealed lead-acid battery with suspended electrolyte. It is safe, reliable and contains a minimum number of connections saving valuable time. Because APC replacement battery cartridge is hot-swappable, no network downtime is required in order to install it. It insures that almost 100% of the old battery is recycled and protecting the environment.
- Convenient, easy and green
- 3 to 5 years Expected battery life
- Stand alone battery stack mounting
- Fully assembled for easy hot-swap installation
- Guaranteed UPS compatibility
- Long battery life
Aplicações
Industrial, Power Management
Conteúdo
Replacement battery cartridge, All required connectors, Battery recycling guide, Installation guide.
Especificações Técnicas
12V
108Ah
-
Quick Connect
94mm
-
-
-
Lead (25-Jun-2020)
Lead Acid
-mm
65mm
1
151mm
2.59kg
-
-
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto