Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 58.870 |
| 5+ | $ 55.220 |
| 10+ | $ 53.360 |
| 25+ | $ 50.540 |
| 50+ | $ 46.680 |
| 100+ | $ 42.920 |
| 250+ | $ 39.560 |
Informação do produto
Descrição geral do produto
The 0819-0012 is a cyclon-series D 6V/2.5Ah Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, a wide range of exceptionally high performance 2V cells, monoblocs and custom built packs designed for use in application using technology of spirally wound electrodes made of pure lead. The cyclone range is designed for use in applications where high rate, high temperature and fast charge is required. Charging for single cells and monoblocs - 2.35 to 2.5V/cell cyclic, 2.27 to 2.35V/cell float charge voltage. No current is required when using a voltage regulated charger.
- High rate performance
- Standard voltage performance
- 10year design life
- Fast charge capability
- No loose electrolyte
- Integral fixing holes
- 2-year Storage life at 25°C
- -40 to 40°C Temperature range
Aplicações
Power Management
Especificações Técnicas
6V
2.5Ah
-mm
Quick Connect
1
D
-
-
Lead
Lead Acid
D
69.9mm
46mm
113.8mm
520g
-
Cyclon Series
Documentação técnica (2)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto