| Quantidade | Preço |
|---|---|
| 1+ | $ 372.260 |
| 5+ | $ 343.380 |
| 10+ | $ 331.640 |
| 25+ | $ 316.730 |
| 50+ | $ 310.400 |
Informação do produto
Descrição geral do produto
The RBC93-2U is a 36VDC 2U UPS replacement Rechargeable Battery Cartridge for select Tripp Lite SmartPro UPS. The battery cartridge breathes new life into UPS systems suffering from expired or weak internal batteries. Each replacement battery cartridge is carefully screened and certified to meet or exceed original specifications and ships ready for installation. Reusable packaging holds expired batteries for recycling centre delivery. It is compatible with Tripp Lite models SMART1500RM2U, SMX1500RM2U and SMART1500RMXL2Ua.
- Restores UPS runtime performance to original specifications
- Comes pre-assembled and ready for installation
- Reusable packaging holds expired batteries for recycling centre delivery
- Tripp Lite-certified premium battery cartridge
- Pre-assembled and wired battery kit offers simple installation
- Rugged leak-proof construction
- Maintenance free
- Wide operating temperature range
Aplicações
Power Management, Computers & Computer Peripherals, Industrial
Conteúdo
3x Pre-assembled 12V batteries.
Especificações Técnicas
36V
-
-
69.85mm
1
-
-
-
No SVHC (08-Jul-2021)
-
-
Connector
260.35mm
203.2mm
8.53kg
-
RBC Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto