Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 32.310 |
| 5+ | $ 30.370 |
| 10+ | $ 29.560 |
| 25+ | $ 28.970 |
| 50+ | $ 28.380 |
| 100+ | $ 27.790 |
| 250+ | $ 27.200 |
| 5000+ | $ 26.600 |
Informação do produto
Descrição geral do produto
The NP1.2-12 is a 12V/1.2Ah Rechargeable Battery features a lead acid technology, quick connect terminals and ABS resin housing. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- 120mΩ Internal resistance
- 85% (6 months) Charge retention (shelf life) at 20°C
- 3 to 5-year Life expectancy
- Sealed construction
- Standard terminals
Aplicações
Power Management
Avisos
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Especificações Técnicas
12V
1.2Ah
-
Quick Connect
48mm
97mm
-
-
Lead
Lead Acid
-
54.5mm
1
-
0.58kg
-
NP Battery Series
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto