Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.790 |
Informação do produto
Descrição geral do produto
1578 is a lithium-ion polymer battery. The lithium-ion polymer (also known as 'lipo' or 'lipoly') battery is thin, light, and powerful. The output ranges from 4.2V when completely charged to 3.7V. This battery has a capacity of 500mAh for a total of about 1.9Wh. The included protection circuitry keeps the battery voltage from going too high (over-charging) or low (over-use), which means that the battery will cut out when completely dead at 3.0V. It will also protect against output shorts.
- Protect against output shorts
- Size is 29mm x 36mm x 4.75mm / 1.15" x 1.4" x 0.19"
- Power lead length is 102mm / 4"
- 500mAh at 3.7V nominal output
Avisos
Do not use a NiMH/NiCad/lead-acid charger. Do not abuse this battery, do not short, bend, crush or puncture.
Notas
Never charge or use unattended. Always inspect batteries and surrounding circuitry constantly for any damage, loose wiring, or the possibility of short circuits.
Especificações Técnicas
3.7V
500mAh
-
36mm
29mm
-
-
-
To Be Advised
Lithium Polymer
-
Connector
1
4.75mm
10.5g
-
-
Documentação técnica (3)
Legislação e Ambiente
Certificado de conformidade do produto