Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.320 |
| 10+ | $ 3.250 |
| 25+ | $ 3.190 |
| 50+ | $ 3.120 |
| 100+ | $ 3.050 |
| 250+ | $ 2.990 |
| 500+ | $ 2.920 |
| 1000+ | $ 2.860 |
Informação do produto
Descrição geral do produto
The CR2477 is a 3V coin-type Lithium Battery with 1000mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
- Manganese dioxide material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 0.2mA continuous standard drain
- -30 to 60°C operating temperature
Aplicações
Industrial, Medical, Consumer Electronics
Especificações Técnicas
3V
Lithium
1Ah
Flat Top
1
Coin Cell
CR2477
-
No SVHC (21-Jan-2025)
Coin Cell
24.5mm
7.7mm
-mm
-mm
10.5g
-
CR Battery Series
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto