| Quantidade | Preço |
|---|---|
| 1+ | $ 516.910 |
| 5+ | $ 484.790 |
| 10+ | $ 452.670 |
| 25+ | $ 420.540 |
Informação do produto
Descrição geral do produto
The 857-401 is a 3-way Isolation Amplifier configurable with digital output used to convert, amplify, filter and electrically isolate analog standard signals. The device has an 3-way isolation with a 2.5kV test voltage. DIP switches accessible from the side can be used to configure the signals in both input and output. In addition to standard signals, bipolar (±10V, ±20mA) and 0 to 30V signals can also be set on the input side. The analog output supports standard unipolar signals. In addition, the devices can be configured using FDT/DTM software. The software offers additional setting options such as special input and output signal combinations with intermediate values or inversion of the analog output. Measurement range switching is calibrated. A digital switching output is available that can also be configured using software. The device is supplied with 24VDC, which can be communed using lateral push-in type jumper bars in a quick and cost effective way.
- PC configuration interface
- Digital switching output
- Calibrated scale switching
- Analog, unipolar and bipolar, standard signals at input
- Clipping capability allows analog standard signal limitation to upper range values
- Safe 3-way isolation with 2.5kV test voltage to EN 61140
Aplicações
Automation & Process Control
Especificações Técnicas
Current, Voltage
1Channels
-
31.2VDC
70°C
4,4'-isopropylidenediphenol
Digital
-
16.8VDC
-25°C
857 Series
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto