| Quantidade | Preço |
|---|---|
| 1+ | $ 504.960 |
| 5+ | $ 474.710 |
| 10+ | $ 460.750 |
| 25+ | $ 446.780 |
| 50+ | $ 425.840 |
Informação do produto
Descrição geral do produto
The H5CX-A11-N AC100-240 from Omron IAB is a multi-function Digital Timer with a bright, easy-to-view, negative transmissive LCD. The front of the H5CX is NEMA4X (IP66 equivalent) so it is sealed against the ingress dust and water. This means that they can be used in many applications that other timers cannot. Easily adjustable through the front keys or for more security the keys can be disabled to prevent malicious or accidental tampering. Simple settings can be made either via dip switches or a simple to follow menu structure to suite the installer. Easy-to-set timing and security functions satisfy multiple design needs. High accuracy setting and operation in all modes assures reliable performance. The larger characters and wider viewing angle join a bright display for easy reading even in well-lit locations.
- Standard Type
- Intuitive setting enabled using DIP switch (H5CX-A/-A11 models) and ergonomic up/down digit keys
- Twin timer in one body to meet a broader range of cyclic control application requirements as well as ON/OFF duty adjustable flicker mode
- PNP/NPN switchable DC-voltage input (H5CX-A/-A11 models)
- 11 pin
- Contact output
- 100 to 240 Vac
- Six-language instruction manual
Aplicações
Automation & Process Control
Especificações Técnicas
100VAC
9.999s
45mm
H5CX-A Series
240VAC
9999h
45mm
To Be Advised
Documentação técnica (1)
Alternativas para H5CX-A11-N-AC100/240
1 produto encontrado
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto