Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 131.520 |
| 5+ | $ 120.020 |
| 10+ | $ 118.350 |
| 25+ | $ 115.610 |
| 50+ | $ 110.130 |
| 100+ | $ 100.080 |
| 250+ | $ 91.240 |
Informação do produto
Descrição geral do produto
The E192-24-49 is an E192-series 20.4W/24VDC Geared Motor with 60RPM rotational speed, 160Ncm maximum torque. This motor features motor interference suppression by VDR and capacitors, direction of rotation depending on polarity, can be mounted in any position, low-backlash precision grade planetary gearboxes with dual bearing output shaft support for maximum life and load-carrying capacity, offers 49.29:1 gear ratio, brushed DC drives fitted with interference-suppression electronics, motor termination is via convenient spade terminals. They are equipped with rear-output shaft as an optional to mount an encoder or position sensor.
- Planetary gear-motor
- Motor interference suppression by VDR and capacitors
- Outgoing shaft two ball bearings supported
- Maximum radial shaft load: 200N
- Maximum axial shaft load: 100N
- Can be mounted in any position
- 40.5mm Diameter
- 86mm Length
- -20 to 60°C Temperature working range
Especificações Técnicas
Brushed
82rpm
20.4W
40.5mm
E192
24V
160N-cm
49.29
100mm
No SVHC (21-Jan-2025)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto