Machine & Operator Safety :
2,631 produto(s) encontrado(s)Todos os filtros
Expandir tudo
Fabricante
(162)
(1797)
(78)
(96)
(9)
(1)
(14)
(49)
(337)
Embalagem
(2631)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Performance Level | Safety Curtain Category | Safety Integrity Level | No. of Beams | Protection Height | Sensing Range Max | IP Rating | Approvals / Standards | Beam Spacing | Control Output Type | Supply Voltage Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97AK3472 RoHS | Each | 1+$ 1,074.580 5+$ 1,009.420 10+$ 989.230 25+$ 969.040 50+$ 948.850 | PL c | Level 2 | SIL1, SIL CL1 | 46 | 910mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | |||||
Each | 1+$ 1,862.550 5+$ 1,815.810 10+$ 1,779.490 25+$ 1,743.180 50+$ 1,706.860 | PL e | Level 4 | SIL3, SIL CL3 | 75 | 760mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$ 1,570.530 5+$ 1,474.560 10+$ 1,445.070 25+$ 1,415.580 50+$ 1,386.090 | PL c | Level 2 | SIL1, SIL CL1 | 76 | 1.51m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$ 1,108.330 5+$ 1,020.840 10+$ 1,000.420 25+$ 980.010 50+$ 959.590 | PL e | Level 4 | SIL3, SIL CL3 | 30 | 310mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2644 | Each | 1+$ 1,222.500 5+$ 1,162.380 10+$ 1,139.130 25+$ 1,115.880 50+$ 1,092.640 | PL e | Level 4 | SIL3 | 20 | 400mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2646 | Each | 1+$ 1,352.020 5+$ 1,285.370 10+$ 1,259.660 25+$ 1,233.960 50+$ 1,208.250 | PL e | Level 4 | SIL3 | 24 | 480mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2662 | Each | 1+$ 3,125.550 5+$ 3,063.040 10+$ 3,000.530 25+$ 2,938.020 50+$ 2,875.510 | PL e | Level 4 | SIL3 | 92 | 1.84m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$ 1,098.090 5+$ 979.530 10+$ 967.610 25+$ 948.260 50+$ 928.910 | PL e | Level 4 | SIL3, SIL CL3 | 4 | 910mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | 300mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$ 575.840 5+$ 558.520 10+$ 545.990 25+$ 545.960 50+$ 535.040 | PL c | Level 2 | SIL1, SIL CL1 | 13 | 260mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$ 2,439.860 5+$ 2,354.380 10+$ 2,307.290 25+$ 2,260.200 50+$ 2,213.120 | PL e | Level 4 | SIL3, SIL CL3 | 90 | 910mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2642 | Each | 1+$ 1,346.500 5+$ 1,272.610 10+$ 1,247.160 25+$ 1,221.710 50+$ 1,196.250 | PL e | Level 4 | SIL3 | 31 | 320mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2656 | Each | 1+$ 2,119.200 5+$ 2,049.530 10+$ 2,008.540 25+$ 1,967.550 50+$ 1,926.560 | PL e | Level 4 | SIL3 | 52 | 1.04m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$ 1,179.270 5+$ 1,107.760 10+$ 1,085.600 25+$ 1,063.450 50+$ 1,041.290 | PL c | Level 2 | SIL1, SIL CL1 | 53 | 1.06m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$ 512.500 5+$ 497.320 10+$ 486.530 25+$ 486.500 50+$ 476.770 | PL c | Level 2 | SIL1, SIL CL1 | 8 | 160mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$ 1,822.230 5+$ 1,760.780 10+$ 1,725.560 25+$ 1,690.350 50+$ 1,655.130 | PL e | Level 4 | SIL3, SIL CL3 | 76 | 1.51m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$ 1,438.070 5+$ 1,353.350 10+$ 1,326.280 25+$ 1,299.220 50+$ 1,272.150 | PL e | Level 4 | SIL3, SIL CL3 | 53 | 1.06m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+$ 924.010 5+$ 850.680 10+$ 830.030 25+$ 813.430 50+$ 796.830 | PL e | Level 4 | SIL3, SIL CL3 | 16 | 310mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2648 | Each | 1+$ 1,726.530 5+$ 1,665.630 10+$ 1,632.320 25+$ 1,599.000 50+$ 1,565.690 | PL e | Level 4 | SIL3 | 32 | 640mm | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$ 4,275.110 5+$ 4,189.610 10+$ 4,104.110 25+$ 4,018.600 50+$ 3,933.100 | - | - | SIL2 | - | - | 5m | IP65 | - | - | - | - | SE2L Series | ||||||
05AN2659 | Each | 1+$ 2,522.860 5+$ 2,472.400 10+$ 2,421.950 25+$ 2,371.490 50+$ 2,321.030 | PL e | Level 4 | SIL3 | 72 | 1.44m | 20m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$ 1,866.080 5+$ 1,828.440 10+$ 1,791.870 25+$ 1,755.300 50+$ 1,718.730 | PL c | Level 2 | SIL1, SIL CL1 | 91 | 1.81m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$ 826.590 5+$ 786.170 10+$ 778.070 25+$ 762.510 50+$ 746.950 | PL c | Level 2 | SIL1, SIL CL1 | 31 | 610mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+$ 853.320 5+$ 785.790 10+$ 765.880 25+$ 750.560 50+$ 735.240 | PL e | Level 4 | SIL3, SIL CL3 | 15 | 160mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2650 | Each | 1+$ 1,970.840 5+$ 1,920.970 10+$ 1,882.550 25+$ 1,844.130 50+$ 1,805.710 | PL e | Level 4 | SIL3 | 79 | 800mm | 10m | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+$ 732.900 5+$ 697.070 10+$ 690.320 25+$ 676.510 50+$ 662.710 | PL e | Level 4 | SIL3, SIL CL3 | 2 | 510mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | 500mm | 2PNP | 24VDC | SLC4 Series | ||||||