Safety Laser Scanners:
71 produto(s) encontrado(s)Encontre uma grande variedade de Safety Laser Scanners em Newark Brasil. Temos em estoque uma grande seleção de Safety Laser Scanners, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Sick, Idec & Banner Engineering.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Safety Integrity Level
Supply Voltage DC Min
No. of Field Pairs
Sensing Range Max
Supply Voltage DC Max
Output Current
Sensor Type
Beam Angle
Connection Method
Incremental Encoder Inputs
IP Rating
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AK8419 | BANNER ENGINEERING | Each | 1+ $ 5,135.000 | SX5 Series | SIL2, CL2 | - | - | 5.5m | - | - | Stand Alone | - | 275° | 8 Pin M12 Connector | Yes | - | IP65 | ||||
Each | 1+ $ 8,460.580 | nanoScan3 Series | SIL2 | - | 128Field Pairs | 40m | - | - | Type 3 Laser | 275° | 275° | - | - | IP65 | IP65 | ||||||
03AM5457 RoHS | Each | 1+ $ 11,090.290 5+ $ 10,510.230 10+ $ 10,230.820 25+ $ 9,582.380 50+ $ 9,413.960 | microScan3 Series | SIL2 | - | 128Field Pairs | - | - | - | - | 275° | 275° | 4 Pin M12 Connector | No | IP65 | IP65 | |||||
Each | 1+ $ 9,020.820 | nanoScan3 Series | SIL2 | - | 128Field Pairs | 40m | - | - | Type 3 Laser | 275° | 275° | - | - | IP65 | IP65 | ||||||
03AM5733 RoHS | Each | 1+ $ 5,951.060 | NanoScan3 Series | SIL2 | - | 128Field Pairs | 40m | - | - | Type 3 Laser | 275° | 275° | - | No | IP65 | IP65 | |||||
03AM5935 RoHS | Each | 1+ $ 10,652.150 5+ $ 10,363.550 | S3000 Standard Series | SIL2 | - | 4Field Pairs | - | - | - | - | 190° | 190° | - | No | IP65 | IP65 | |||||
03AM5443 RoHS | Each | 1+ $ 10,345.540 5+ $ 9,804.440 10+ $ 9,543.780 25+ $ 8,938.890 50+ $ 8,781.780 | microScan3 Series | SIL2 | - | 8Field Pairs | - | - | - | - | 275° | 275° | 4 Pin M12 Connector | No | IP65 | IP65 | |||||
Each | 1+ $ 4,588.200 5+ $ 4,435.590 10+ $ 4,363.500 25+ $ 4,282.680 50+ $ 4,157.060 | SE2L Series | SIL2 | - | - | 5m | - | - | Safety Laser Scanner | - | 270° | 0.3m Cable with Connector | Yes | - | IP65 | ||||||
Each | 1+ $ 1,096.790 5+ $ 990.060 10+ $ 875.860 25+ $ 815.440 50+ $ 744.430 | S3000 Standard Series | SIL2 | - | - | - | - | - | - | - | - | - | - | IP65 | IP65 | ||||||
Each | 1+ $ 2,204.160 5+ $ 1,883.710 10+ $ 1,814.420 25+ $ 1,665.070 50+ $ 1,635.120 | scanGrid2 Series | SIL1 | - | 8Field Pairs | 4m | - | - | Type 2 Laser | 150° | 150° | 8 Pin M12 Connector | - | IP65 | IP65 | ||||||
03AM5432 RoHS | Each | 1+ $ 12,205.870 5+ $ 11,593.270 | microScan3 Series | SIL2 | - | 8Field Pairs | - | - | - | - | 275° | 275° | 8 Pin M12 Connector | No | IP65 | IP65 | |||||
03AM5954 RoHS | Each | 1+ $ 9,663.400 | S300 Professional Series | SIL2 | - | 24Field Pairs | 30m | - | - | Type 3 Laser | 270° | 270° | - | No | IP65 | IP65 | |||||
Each | 1+ $ 5,558.360 5+ $ 5,267.640 10+ $ 5,127.600 25+ $ 4,802.610 50+ $ 4,718.190 | microScan3 Series | SIL2 | - | 8Field Pairs | - | - | - | - | 275° | 275° | 8 Pin M12 Connector | No | IP65 | IP65 | ||||||
Each | 1+ $ 5,455.660 | S300 Mini Standard Series | SIL2 | - | 3Field Pairs | 30m | - | - | Type 3 Laser | 270° | 270° | Cable with 8 Pin M12 Connector | Yes | IP65 | IP65 | ||||||
03AM5955 RoHS | Each | 1+ $ 10,499.720 | S300 Expert Series | SIL2 | - | 48Field Pairs | 30m | - | - | Type 3 Laser | 270° | 270° | - | No | IP65 | IP65 | |||||
Each | 1+ $ 1,511.750 5+ $ 1,291.960 10+ $ 1,244.440 25+ $ 1,142.010 50+ $ 1,121.470 | S3000 Advanced Series | SIL2 | - | - | - | - | - | - | - | - | - | - | IP65 | IP65 | ||||||
Each | 1+ $ 6,986.760 5+ $ 6,621.330 10+ $ 6,445.300 25+ $ 6,036.800 50+ $ 5,930.690 | microScan3 Series | SIL2 | - | 8Field Pairs | - | - | - | - | 275° | 275° | 8 Pin M12 Connector | No | IP65 | IP65 | ||||||
03AM5958 RoHS | Each | 1+ $ 8,751.680 | S300 Mini Remote Series | SIL2 | - | 48Field Pairs | 30m | - | - | Type 3 Laser | 270° | 270° | Cable with 7 Pin M12 Connector | Yes | IP65 | IP65 | |||||
03AM5934 RoHS | Each | 1+ $ 7,657.560 | S3000 Standard Series | SIL2 | - | 4Field Pairs | - | - | - | - | 190° | 190° | - | No | IP65 | IP65 | |||||
03AM5455 RoHS | Each | 1+ $ 17,419.170 5+ $ 16,544.910 | microScan3 Series | SIL2 | - | 128Field Pairs | - | - | - | - | 275° | 275° | 4 Pin M12 Connector | No | IP65 | IP65 | |||||
Each | 1+ $ 6,850.700 | nanoScan3 Series | SIL2 | - | 128Field Pairs | 40m | - | - | Type 3 Laser | 275° | 275° | - | - | IP65 | IP65 | ||||||
03AM5960 RoHS | Each | 1+ $ 9,195.940 | S300 Mini Remote Series | SIL2 | - | 48Field Pairs | 30m | - | - | Type 3 Laser | 270° | 270° | Cable with 7 Pin M12 Connector | Yes | IP65 | IP65 | |||||
Each | 1+ $ 4,588.200 5+ $ 4,435.590 10+ $ 4,363.500 25+ $ 4,282.680 50+ $ 4,157.060 | SE2L Series | SIL2 | - | - | 5m | - | - | Safety Laser Scanner | - | 270° | 3m Cable | Yes | - | IP65 | ||||||
03AM5732 RoHS | Each | 1+ $ 4,651.610 | NanoScan3 Series | SIL2 | - | 8Field Pairs | 40m | - | - | Type 3 Laser | 275° | 275° | - | No | IP65 | IP65 | |||||
Each | 1+ $ 3,350.800 | SE2L Series | SIL2 | 21.6V | 4Field Pairs | 5m | 26.4V | 500mA | Laser Safety Scanner | 270° | 270° | Cable | Yes | IP65 | IP65 | ||||||