| Quantidade | Preço |
|---|---|
| 5+ | $ 351.530 |
| 10+ | $ 344.270 |
| 25+ | $ 337.550 |
Informação do produto
Descrição geral do produto
The DTE6-2RN80 is a 2NO/2NC DPDT snap-action medium-duty Limit Switch with top roller plunger actuator. Lead washers are used to seal the mounting holes on side mount switches. All side mount switches are installed with #6 screws. It is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The sealed (actuators with boots) E6 series switch is preferred for applications where there could be exposure to liquid or particulate environments. It is suitable for special machinery, textile machinery, conveyors construction machinery and equipment, printing trades machinery, overhead cranes and hoist.
- Side mount enclosure
- Standard internal basic switch construction
- Standard (single-break) contact
- Seal boot plunger
- Small footprint with easy access to wiring terminals
- 0.5"-14NPT Conduit
Aplicações
Commercial, Industrial, Logistics, Agriculture
Avisos
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Especificações Técnicas
Roller Plunger
300mA
48ozf
10A
No SVHC (07-Jul-2017)
DPST-NO, DPST-NC
250V
E6 Series
250V
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto