| Quantidade | Preço |
|---|---|
| 10+ | $ 81.910 |
| 25+ | $ 81.460 |
| 50+ | $ 74.960 |
| 100+ | $ 68.460 |
Informação do produto
Descrição geral do produto
The BFL1-AW2 is a 1NO/1NC SPDT snap-action medium-duty Limit Switch with wobble rod actuator. The BF series plastic enclosed basic switch is designed for easy mounting and wiring. It is designed to allow mounting with the cover either towards or away from the mounting surface. Switches with lever type actuators (actuator code L in the second position after the dash) are adjustable in two directions. The entire actuator can be rotated around its mounting bushing and the angle of the lever can also be changed. It is suitable for overhead cranes and hoists, surface transportation equipment, special machinery and earth-moving equipment.
- Left-hand actuator position
- Large internal cavity for easy wiring
- Rugged plastic enclosure eliminates need for grounding
- Sealed to NEMA 1, 3, 4 and 13 requirements
- 0.5"-14NPT Conduit
Aplicações
Agriculture, Industrial
Especificações Técnicas
Wobble Rod
200mA
1.95N
-
No SVHC (07-Jul-2017)
-
277V
BF Series
-
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto