Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 81.900 |
| 5+ | $ 74.850 |
| 10+ | $ 67.800 |
| 25+ | $ 65.880 |
| 50+ | $ 63.960 |
| 100+ | $ 63.330 |
Informação do produto
Descrição geral do produto
MA208.A.AB.001 is a stream MA208 GPS/GALILEO/LTE cellular antenna. It is a low profile, heavy-duty, fully IP67 waterproof external M2M antenna for use by RF professionals in telematics, transportation and remote monitoring applications. The stream is unique in the market as it combines the highest possible efficiency and peak gain for GPS and all cellular bands in 4G/3G/2G in a low profile compact format for mounting via high quality first tier automotive approved 3M adhesive foam. The patent pending design incorporates internally a custom Taoglas 35mm patch antenna on an extended integral ground-plane to deliver more than 3.5dBiC gain. A front-end SAW filter dramatically reduces radiated spurious emissions. The extended ground-plane used with an innovative internal cellular PIFA also enables the unique wide-band 4G/3G/2G response to deliver the highest performance possible, at 3 meters cable length.
- Linear – H+V polarization (cellular antenna), RHCP (GPS antenna)
- 3.3 maximum at 700 to 960MHz VSWR
- 3M 1600SB (197.5 x 63.5 x 1.2mm) adhesive mount
- Gain is -3.03dBi at 700 to 960MHz (average)
- Frequency range from 1575.42+/-1.023MHz, 50 ohm impedance
- Dipole LTE antenna type
- UV resistant PVC housing
- 2-in-1 adhesive mount antenna, IP67 rated waterproof
- 3m RG-174 SMA(M) GPS, 3m CFD-200 SMA(M) cellular
- Operation temperature range from -40°C to +85°C, dimension is 200.5 x 66.5 x 9mm
Especificações Técnicas
Combo
2.17GHz
0.42dBi
-
Linear
To Be Advised
1.92GHz
Adhesive
2.2
50ohm
Stream MA.208 Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto