| Quantidade | Preço |
|---|---|
| 120+ | $ 24.280 |
| 250+ | $ 22.960 |
| 500+ | $ 21.430 |
Informação do produto
Descrição geral do produto
The PNP8E2D2Y03QE from C & K Components is a PNP series sealed pushbutton switch. This switch is IP68 sealed to endure harsh environments. It features longer solder leads for ease of wire installation and multiple housing styles. The switch has PBT/PC housing, PBT base, cap and actuator, silicone rubber internal seal, copper with silver nickel inlay, silver plating terminals, gold over silver plated copper alloy movable contact and epoxy terminal seal. The initial contact resistance is 50mohm maximum (without wire leads) and bounce time is less than 5ms. Typical applications include control grips, off-road panels, heavy equipment, industrial instruments, lifts and conveyor controls.
- IP68 sealed to endure harsh environments
- 1,000,000 life cycle
- Longer solder leads for ease of wire installation
- SPST-NO (double break) circuit, solder Lug (STD) termination
- Contact material is silver (std)
- 5A/32VDC resistive (25,000 cycles), 3A/32VDC resistive (25,000 cycles) contact rating
- 1000000 life cycle, IP68 sealing
- Operating force is 8newtons, 15KV minimum ESD protection
- Dielectric strength is 1000V AC for 1min, insulation resistance is 1Gohm at 500VDC
- Operating temperature range from -40˚C to +85˚C
Especificações Técnicas
PNP Series
SPST-NO
Round
-
5A
IP68
Solder Lug
-
12.3mm
Momentary
Black
-
32V
Panel Mount
Non Illuminated
No SVHC (15-Jan-2018)
Documentação técnica (1)
Alternativas para PNP8E2D2Y03QE
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto