Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.920 |
| 10+ | $ 2.350 |
| 25+ | $ 2.130 |
| 50+ | $ 2.000 |
| 100+ | $ 1.770 |
| 250+ | $ 1.730 |
| 500+ | $ 1.700 |
| 1000+ | $ 1.660 |
Informação do produto
Descrição geral do produto
The 6PCV-04-006 is a 4-position 1-row Tri-barrier Strip with tin-plated copper alloy contacts and thermoplastic housing. The 6-1437652-7 1-level black terminal block has printed circuit pin bottom terminations, zinc chromate-plated steel 6-32 screw and combo Phillips-slot screw head. The tri-barrier block help contain stray or frayed wire ends. This helps prevent electrical shorts-not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high density PCB designs, this has become an increasingly important feature.
- Back barriers to safeguard field wiring
- Fast wiring-backed-out wire-ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Open bottom with standoffs style
- Direct (all positions filled) mounting style
- Vertical mounting angle
- UL94V-0 Flammability rating
Aplicações
Industrial, Automation & Process Control, HVAC, Power Management, Security
Especificações Técnicas
9.53mm
4Positions
12AWG
300V
No SVHC (04-Feb-2026)
1 Row
22AWG
10A
-
Documentação técnica (3)
Alternativas para 6PCV-04-006
8 produtos encontrados
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto