3,200 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 23.610 |
| 5+ | $ 20.910 |
| 10+ | $ 18.200 |
| 25+ | $ 17.670 |
| 50+ | $ 17.140 |
| 100+ | $ 16.610 |
| 250+ | $ 16.280 |
Informação do produto
Descrição geral do produto
AFBR-1634Z is a DC to 50Megabaud versatile link fiber optic transmitter. It utilizes a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm polymer optical fiber (POF). The transmitter operates any type of signal from DC up to 50MBd at distances up to 50meters with 1mm POF. The transmitter is a 4-pin device, packed in a Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reduce voltage transient susceptibility.
- Operating temperature range of -40°C to +85°C
- Compatible with Broadcom’s Versatile Link family of connectors, for easy termination of fiber
- 3.3V /5V supply voltage
- Receiver: integrated PIN diode and digitalizing IC with TTL output logic
- Transmitter/receiver propagation delay is 30ns at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Extinction ratio is 10dB min at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
- Receiver rise time and fall time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V±5% or 5V±5%
- Transmitter rise time and fall time (20%–80%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V±5% or 5V±5%
Especificações Técnicas
650nm
50m
-
50Mbaud
AFBR
50Mbaud
-
-
Vlink
No SVHC (23-Jan-2024)
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto