Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.850 |
| 10+ | $ 3.720 |
| 25+ | $ 3.640 |
| 50+ | $ 3.570 |
| 100+ | $ 3.490 |
| 250+ | $ 3.420 |
| 500+ | $ 3.350 |
Informação do produto
Descrição geral do produto
The ACPL-K63L-000E is a 2-channel 8-pin surface-mount optically Coupled Gate Optocoupler combine a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common-mode transient immunity specification of 15kV/μs at 3.3V. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble-free system performance. It is suitable for isolated line receiver, microprocessor system interfaces and instrument input/output isolation.
- Low power consumption
- 5mA Low input current capability
- -40 to +85°C Guaranteed AC and DC performance over temperature range
- 15MBd Typical high speed
Especificações Técnicas
2 Channel
15Mbaud
8Pins
No SVHC (23-Jan-2024)
5kV
SOIC
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto