| Quantidade | Preço |
|---|---|
| 1+ | $ 148.990 |
Informação do produto
Descrição geral do produto
178435 is a peeler accessory for the i6100 industrial label printer. The user can use it to add peel functionality to the standard model. The smooth-edge plate automatically peels qualified auto-dispensable labels from the liner in peel mode, or can be used to tear thin paper liners for non-auto-peel printing. The peel results vary depending on the auto-dispense capability of the material and label size; the user should test on the intended material and application. Typical applications include barcode labeling, circuit board labeling, component and equipment labeling, data and telecommunications labeling, electrical labeling, general identification, inventory and inspection labeling, laboratory labeling, wire and cable labeling.
- Dimension is 6.38" H x 6.13" W x 3" D
- Black color
Especificações Técnicas
-
-
-
To Be Advised
-
i6100 Series
Brady i6100 Industrial Label Printers
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto