Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.420 |
| 15+ | $ 20.360 |
| 50+ | $ 19.200 |
| 100+ | $ 18.670 |
| 250+ | $ 17.700 |
Informação do produto
Descrição geral do produto
The 09-3432-00-04 is a 4-way Female Socket wit wire leads. This industrial type circular connector is suitable for use with M12 connector type sensor. The series-763 M12 locking, single-ended cord-sets are an Euro-style sensor connector. Connector has industry-standard A-coding and has "hexagon" locking sleeves for hand-tightening or torquing of connections. Cord-sets are PUR or PVC over-moulded with shielded or non-shielded versions. Most have an environmental protection with an IP68 rating. Contacts are gold-plated and range from 3 to 12 per connector.
- Prewired
- Non-shielded
- Straight form
Especificações Técnicas
713 Series
Female
Screw Socket
IP68
Metal Body
Gold
250V
M12
4 Positions
Straight Cable Mount
A Coded
Brass
4A
Lead (25-Jun-2025)
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto