| Quantidade | Preço |
|---|---|
| 1+ | $ 1,246.510 |
| 5+ | $ 1,198.300 |
| 10+ | $ 1,156.980 |
Informação do produto
Descrição geral do produto
The 9223 010500 is a Coaxial Cable with 22AWG stranded tinned copper conductor and a polyethylene insulation. This coax-low noise RG-58/U type cable comes with a black PVC jacket, Duobond® II bonded aluminum foil-polyester tape shield and tinned copper braid shield (95% coverage). The Duobond II (foil/braid) is a laminated shielding tape consisting of aluminum foil with an extra layer of heat-sensitive adhesive bonding the foil shield to the dielectric core. This foil shield provides 100% coverage and ensures maximum shield protection with an outer braid applied for greater protection against interference and to increase the overall tensile strength. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 39.367N Maximum recommended pulling tension
- 56% Nominal velocity of propagation
- 35.4348Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 80°C Operating temperature range
Aplicações
Communications & Networking, Defence, Military & Aerospace
Especificações Técnicas
RG58
Tinned Copper
50ohm
PVC
-
152.4m
No SVHC (10-Jun-2022)
-
4.953mm
Black
7 x 30AWG
500ft
22AWG
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto